
Surface mount power inductor featuring a ferrite core, offering 150nH inductance with a 10% tolerance at 100kHz. This unshielded, wirewound component supports a maximum DC current of 50A and a saturation current of 70A, with a low DC resistance of 0.43mR. Operating across a temperature range of -40°C to 125°C, it is supplied in tape and reel packaging.
Sign in to ask questions about the Eaton FP1206R1-R15-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton FP1206R1-R15-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 50A |
| DC Resistance (DCR) | 0.43mR |
| Depth | 8mm |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 150nH |
| Length | 0.461inch |
| Max DC Current | 50A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 620 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Saturation Current | 70A |
| Series | FLAT-PAC, FP1206 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.016oz |
| Width | 7.7mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton FP1206R1-R15-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
