
Surface mount power wirewound inductor with 150nH inductance and 10% tolerance, tested at 100kHz. Features a ferrite core, 53A current rating, and 72A saturation current. Offers low 0.47mΩ DC resistance and operates from -40°C to 125°C. Packaged in tape and reel, this unshielded component is lead-free.
Eaton FP1505R1-R15-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 53A |
| DC Resistance (DCR) | 0.47mR |
| Depth | 7mm |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 150nH |
| Lead Free | Lead Free |
| Length | 0.579inch |
| Max DC Current | 53A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 744 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Saturation Current | 72A |
| Series | FLAT-PAC™, FP1505 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.016oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton FP1505R1-R15-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
