
Surface mount fixed inductor featuring 100nH inductance with a 15% tolerance, tested at 1MHz. This wirewound component utilizes a ferrite core and offers a high current rating of 37A, with a low DC resistance of 0.28mΩ. Designed for surface mounting, it operates within a temperature range of -40°C to 125°C and is provided in tape and reel packaging.
Eaton FP2-V100-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 37A |
| DC Current | 37A |
| DC Resistance (DCR) | 0.28mR |
| Depth | 6.7mm |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 100nH |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max DC Current | 37A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 950 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 40A |
| Series | FLAT-PAC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 15% |
| Weight | 0.048oz |
| Width | 0.264inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton FP2-V100-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
