
Surface mount fixed inductor featuring 150nH inductance with a 15% tolerance, tested at 1MHz. This wirewound power inductor utilizes a ferrite core and offers a 37A current rating with a low 0.28mΩ DC resistance. Designed for surface mounting with SMD/SMT termination, it operates within a -40°C to 125°C temperature range and is RoHS compliant.
Sign in to ask questions about the Eaton FP2-V150-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton FP2-V150-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 37A |
| DC Resistance (DCR) | 0.28mR |
| Depth | 6.7mm |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 150nH |
| Lead Free | Lead Free |
| Length | 0.283inch |
| Max DC Current | 25.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 950 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 25.5A |
| Series | FLAT-PAC™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 15% |
| Weight | 0.048oz |
| Width | 6.7mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton FP2-V150-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
