Inductor Power Wirewound 1.1uH/1uH 15% 100KHz 6.26A 0.0112Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Package Length | 7.25 |
| Tolerance | 15 |
| Package Width | 6.5 |
| Package Height | 3 |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.0112 |
| Rated Current-Max | 6.26 |
| Series | FP3 |
| REACH | unknown |
| Military Spec | False |