
Surface mount wirewound power inductor with 1µH inductance and 15% tolerance, designed for general purpose applications. Features a 6.26A RMS current rating, 9.5A saturation current, and 11.2mΩ DC resistance. Operates from -40°C to 155°C and is RoHS compliant. Composite ferrite core material.
Eaton FP3-1R0-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite, Composite |
| Current Rating | 6.26A |
| DC Resistance (DCR) | 11.2mR |
| Depth | 6.7mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 1uH |
| Inductance Tolerance | 15% |
| Lead Free | Lead Free |
| Length | 7.25mm |
| Max DC Current | 9.5A |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1700 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 9.5A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 6.26A |
| RoHS Compliant | Yes |
| Saturation Current | 9.5A |
| Self Resonant Frequency | 2MHz |
| Series | FLAT-PAC 3 |
| Series Resistance | 11.2mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Type | General Purpose |
| Weight | 0.032oz |
| Width | 0.263inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton FP3-1R0-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
