
Surface mount power inductor with 1.5µH inductance and 15% tolerance, designed for 100kHz operation. Features a 5.78A rated current, 8A saturation current, and a low 13.1mΩ DC resistance. Constructed with a ferrite core and unshielded design, this component offers a wide operating temperature range from -40°C to 155°C. Packaged in tape and reel for efficient assembly.
Sign in to ask questions about the Eaton FP3-1R5-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton FP3-1R5-R technical specifications.
| Package/Case | Nonstandard |
| Coil Resistance | 10mR |
| Core Material | Ferrite |
| Current Rating | 5.78A |
| DC Resistance (DCR) | 13.1mR |
| Depth | 6.7mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 15% |
| Lead Free | Lead Free |
| Length | 7.25mm |
| Max DC Current | 8A |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1700 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 5.78A |
| RMS Current (Irms) | 5.78A |
| RoHS Compliant | Yes |
| Saturation Current | 8A |
| Series | FLAT-PAC 3 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Weight | 0.032oz |
| Width | 0.263inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton FP3-1R5-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
