
General purpose fixed inductor with 3.3µH inductance and 15% tolerance. Features a composite ferrite core, surface mount termination, and a 2926 package size. Rated for 3.63A DC current and 5.5A saturation current, with a maximum operating temperature of 155°C. Coil resistance is 24.5mΩ, and it operates within a temperature range of -40°C to 155°C. This RoHS compliant component is supplied on tape and reel.
Eaton FP3-3R3-R technical specifications.
| Package/Case | Nonstandard |
| Coil Resistance | 24.5mR |
| Core Material | Ferrite, Composite |
| Current Rating | 3.63A |
| DC Current | 3.63A |
| DC Resistance (DCR) | 30mR |
| Depth | 6.7mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 15% |
| Lead Free | Lead Free |
| Length | 7.25mm |
| Max DC Current | 5.5A |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1700 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 3.63A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3.63A |
| RoHS Compliant | Yes |
| Saturation Current | 5.5A |
| Self Resonant Frequency | 2MHz |
| Series | FLAT-PAC 3 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Type | General Purpose |
| Weight | 0.032oz |
| Width | 0.263inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton FP3-3R3-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
