
Surface mount wirewound power inductor with 8.2µH inductance and 15% tolerance, rated for 2.91A RMS current. Features a ferrite and composite core, 74mΩ DC resistance, and a saturation current of 3.4A. Operates from -40°C to 155°C and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton FP3-8R2-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton FP3-8R2-R technical specifications.
| Package/Case | Nonstandard |
| Coil Resistance | 61.6mR |
| Core Material | Ferrite, Composite |
| Current Rating | 2.91A |
| DC Current | 2.91A |
| DC Resistance (DCR) | 74mR |
| Depth | 6.7mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 8.2uH |
| Inductance Tolerance | 15% |
| Lead Free | Lead Free |
| Length | 7.25mm |
| Max DC Current | 3.4A |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1700 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 8.5A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.91A |
| RoHS Compliant | Yes |
| Saturation Current | 3.4A |
| Self Resonant Frequency | 2MHz |
| Series | FLAT-PAC 3 |
| Series Resistance | 74mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Weight | 0.032oz |
| Width | 0.263inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton FP3-8R2-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
