Eaton FP3-FP3-1R5 technical specifications.
| Type | Power |
| Inductance | 1.5uH |
| Tolerance | 15% |
| Inductance Test Frequency | 100KHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 155°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.