
Surface mount wirewound power inductor with 0.72µH inductance and 15% tolerance, rated for 9.72A current at 100kHz. Features a low DC resistance of 4.63mΩ and a saturation current of 11.6A. Operates across a wide temperature range of -40°C to 155°C, utilizing ferrite and composite core materials. Packaged in tape and reel for automated assembly.
Eaton FP3-R68-R technical specifications.
| Package/Case | Nonstandard |
| Coil Resistance | 3.85mR |
| Core Material | Ferrite, Composite |
| Current Rating | 9.72A |
| DC Resistance (DCR) | 4.63mR |
| Depth | 6.7mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 680nH |
| Lead Free | Lead Free |
| Length | 7.25mm |
| Max DC Current | 11.6A |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 9.72A |
| Saturation Current | 11.6A |
| Self Resonant Frequency | 2MHz |
| Series | FLAT-PAC 3 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Weight | 0.032oz |
| Width | 0.263inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton FP3-R68-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
