Inductor Power Wirewound 0.15uH 15% 1MHz Ferrite 40A 0.00065Ohm DCR T/R
Eaton FP4-150 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Package Length | 10.2 |
| Tolerance | 15 |
| Package Width | 6.8 |
| Package Height | 5 |
| Inductance-Nom (L) | 0.15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.00048 |
| Rated Current-Max | 40 |
| Series | FP4 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.