
Surface mount fixed inductor featuring 150nH inductance with a 15% tolerance, tested at 1MHz. This wirewound power inductor utilizes a ferrite core and offers a high rated DC current of 40A, with a saturation current of 42A. Operating across a temperature range of -40°C to 155°C, it has a low DC resistance of 0.65mR and a self-resonant frequency of 37MHz. The component is provided in tape and reel packaging.
Sign in to ask questions about the Eaton FP4-150-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton FP4-150-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 9.2A |
| Current Rating | 40A |
| DC Current | 40A |
| DC Resistance (DCR) | 0.65mR |
| Depth | 6.8mm |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 150nH |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max DC Current | 42A |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 40A |
| Saturation Current | 42A |
| Self Resonant Frequency | 37MHz |
| Series | FLAT-PAC™ 4 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 15% |
| Weight | 0.064oz |
| Width | 0.267inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton FP4-150-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
