
Surface mount fixed inductor featuring 200nH inductance with a 15% tolerance, designed for power applications. This wirewound ferrite core component offers a rated DC current of 40A and a saturation current of 30A, with a low DC resistance of 0.65mR. Operating across a temperature range of -40°C to 155°C, it is RoHS compliant and packaged in tape and reel for automated assembly.
Eaton FP4-200-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 9.2A |
| Current Rating | 40A |
| DC Current | 40A |
| DC Resistance (DCR) | 0.65mR |
| Depth | 6.8mm |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 200nH |
| Inductance Tolerance | 15% |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max DC Current | 30A |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 40A |
| RoHS Compliant | Yes |
| Saturation Current | 30A |
| Self Resonant Frequency | 37MHz |
| Series | FLAT-PAC 4 |
| Series Resistance | 0.65mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 15% |
| Weight | 0.064oz |
| Width | 0.267inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton FP4-200-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
