Sign in to ask questions about the Eaton FRN-R-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton FRN-R-1 technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Body Material | Fiberglass |
| Current Rating | 1A |
| Diameter | 0.56inch |
| Fuse Current | 1A |
| Fuse Size | 0.56 X 2in |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Clip, Holder |
| Package Quantity | 10 |
| Packaging | Carton |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Fusetron™ FRN-R |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.56oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FRN-R-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
