
Fuse Class RK5 1.8A 250V Slow Blow 2-Pin Cartridge Holder Carton
Eaton FRN-R-1-8/10 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 1.8A |
| Diameter | 0.56inch |
| Fuse Size | 0.56 X 2in |
| Length | 2inch |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Fusetron™ FRN-R |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.72oz |
| RoHS | Not CompliantNo |
No datasheet is available for this part.