Sign in to ask questions about the Eaton FRN-R-175 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton FRN-R-175 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 175A |
| Diameter | 14.2mm |
| Fuse Size | 1.56in (Dia) |
| Length | 3inch |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Fusetron™ FRN-R |
| Type | Electrical |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 13.600001oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FRN-R-175 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
