The Eaton Fusetron FRN-R-3-1/2 PTC resettable fuse features a current rating of 3.5A and a DC rated voltage of 125V. It is designed for overcurrent protection and is available in a surface mount and leaded package. The fuse meets UL, CSA, and CE approvals and is rated for a maximum voltage of 250V AC. It is packaged in a carton and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE |
| Current Rating | 3.5A |
| Fuse Size | 0.56 X 2in |
| Max Voltage Rating (AC) | 250V |
| Packaging | Carton |
| RoHS Compliant | No |
| Series | Fusetron™ FRN-R |
| Type | Electrical |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |