Fuse Class RK5 Slow Blow Acting 0.3A 250V Holder Clip Melf 14.22 X 50.8mm CSA/UL
Checking distributor stock and pricing after the page loads.
| Current Rating | 0.3A |
| Type | Class RK5 |
| Voltage Rating | 250V |
| Termination Style | Clip |
| Acting | Slow Blow |
| Package/Case | Melf |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |