
Time delay fuse, 30A current rating, 250V AC maximum voltage. Features a fiberglass body and clip termination for holder or surface mounting. Dimensions are 14.22 x 50.8mm (0.56 x 2 inches). Approvals include UL, CSA, and CE.
Eaton FRN-R-30 technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Body Material | Fiberglass |
| Current Rating | 30A |
| Diameter | 0.56inch |
| Fuse Current | 30A |
| Fuse Size | 0.56 X 2in |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Clip, Holder, Surface Mount |
| Package Quantity | 10 |
| Packaging | Carton |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | FRN-R |
| Size | 50.8mm |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.8oz |
| Working Voltage | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton FRN-R-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
