
The Eaton Fusetron FRN-R fuse is a 35A electrical fuse with a DC rated voltage of 125V and an AC voltage rating of 250V. It is available in bulk packaging with 10 units per package. The fuse has a clip termination and is not RoHS compliant. It meets UL, CSA, and CE approvals.
Sign in to ask questions about the Eaton FRN-R-35ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton FRN-R-35ID technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 35A |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Fusetron™ FRN-R |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 1.76oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FRN-R-35ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
