The Eaton Fusetron FRN-R fuse features a fiberglass body and clip mount design, with a current rating of 70A and a maximum voltage rating of 250VAC or 125VDC. It is approved for use in UL, CSA, and CE applications. The fuse is available in a bulk packaging configuration with 5 units per package, and measures 3 inches in length with a diameter of 20.6mm.
Sign in to ask questions about the Eaton FRN-R-70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton FRN-R-70 technical specifications.
| Approvals | UL, CSA, CE |
| Body Material | Fiberglass |
| Current Rating | 70A |
| Diameter | 20.6mm |
| Fuse Size | 1.06in (Dia) |
| Length | 3inch |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Clip, Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | Fusetron™ FRN-R |
| Type | Electrical |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 4.8oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FRN-R-70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
