Fuse Class RK5 Slow Blow Acting 1.5A 600V Holder Clip 20.57 X 127mm Carton CE/CSA/UL
Checking distributor stock and pricing after the page loads.
| Current Rating | 1.5A |
| Type | Class RK5 |
| Voltage Rating | 600V |
| Termination Style | Clip |
| Acting | Slow Blow |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |