
The Fusetron FRS-R fuse is a 300V DC rated, 250mA current rated electrical fuse with a maximum AC voltage rating of 600V. It is available in a bulk packaging quantity of 10 and has a diameter of 0.81inch. The fuse is not radiation hardened and is not RoHS compliant. It is approved by UL and CSA, and meets CE requirements.
Eaton FRS-R-1/4 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 250mA |
| Diameter | 0.81inch |
| Fuse Size | 0.81 X 5in |
| Length | 5inch |
| Max Voltage Rating (AC) | 600V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Fusetron™ FRS-R |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 2.368oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton FRS-R-1/4 to view detailed technical specifications.
No datasheet is available for this part.