Sign in to ask questions about the Eaton FRS-R-110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton FRS-R-110 technical specifications.
| Current Rating | 110A |
| Diameter | 20.574mm |
| Fuse Size | 1.61in (Dia) |
| Max Voltage Rating (AC) | 600V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | FRS-R |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 1.05lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FRS-R-110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
