The Eaton FRS-R-12ID fuse features a current rating of 12A and a voltage rating of 600V AC or 300V DC. It is part of the Fusetron FRS-R series and is approved for use in UL, CSA, and CE applications. The fuse is packaged in bulk quantities and has a weight of 2.4oz. It is designed for use in electrical applications and is available in quantities of 10.
Eaton FRS-R-12ID technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 12A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Fusetron™ FRS-R |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 2.4oz |
| RoHS | Not Compliant |
No datasheet is available for this part.