
The Eaton FRS-R-17-1/2 is a PTC resettable fuse rated for 17.5A with a maximum voltage rating of 600V AC and 300V DC. It is available in a holder mount configuration with a diameter of 20.6mm and a length of 127mm. The fuse is packaged in a carton and is approved for use in UL, CSA, and CE applications. It is not radiation hardened and is not RoHS compliant.
Eaton FRS-R-17-1/2 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 17.5A |
| Diameter | 20.6mm |
| Fuse Size | 0.81 X 5in |
| Length | 127mm |
| Max Voltage Rating (AC) | 600V |
| Mount | Holder |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Fusetron™ FRS-R |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton FRS-R-17-1/2 to view detailed technical specifications.
No datasheet is available for this part.