
Fuse Class RK5 Slow Blow Acting 175A 600V Holder Lug 40.89 X 244.6mm Carton CE/CSA/UL
Eaton FRS-R-175 technical specifications.
| Approvals | UL, CSA, CE |
| Body Material | Fiberglass |
| Current Rating | 175A |
| Diameter | 46.7mm |
| Fuse Size | 1.61in (Dia) |
| Length | 5.5inch |
| Max Voltage Rating (AC) | 600V |
| Mount | Stud |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | FRS-R |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1.05lb |
| RoHS | Not Compliant |
No datasheet is available for this part.
