The Eaton FRS-R-20ID fuse is a 20A, 600V AC rated electrical fuse with a DC rated voltage of 300V. It is part of the Fusetron FRS-R series and is available in a bulk packaging quantity of 10. The fuse has a clip termination type and is approved for use in applications requiring UL, CSA, and CE compliance.
Eaton FRS-R-20ID technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 20A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Fusetron™ FRS-R |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 2.24oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FRS-R-20ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.