
The Eaton FRS-R-300 fuse features a current rating of 300A and a maximum voltage rating of 600V AC. It is available in bulk packaging and has a diameter of 2.34 inches. The fuse is approved for use in applications requiring UL, CSA, and CE compliance. It is designed for use in general purpose applications and is part of the FRS-R series. The fuse weighs 2.35 pounds and has a package quantity of one.
Eaton FRS-R-300 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 300A |
| Diameter | 295.4mm |
| Fuse Size | 2.34in (Dia) |
| Max Voltage Rating (AC) | 600V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FRS-R |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 2.35lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FRS-R-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
