The Eaton FRS-R-30ID fuse is a 30A, 600V AC rated electrical fuse with a clip termination. It is available in bulk packaging with a package quantity of 10. The fuse is part of the Fusetron FRS-R series and meets various approvals including UL, CSA, and CE. It has a DC rated voltage of 300V and weighs 2.4oz.
Sign in to ask questions about the Eaton FRS-R-30ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton FRS-R-30ID technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 30A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Fusetron™ FRS-R |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 2.4oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FRS-R-30ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.