
Fuse Class RK5 4.5A 600V Slow Blow 2-Pin Cartridge Holder Carton
Eaton FRS-R-4-1/2 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 4.5A |
| Diameter | 0.81inch |
| Fuse Size | 0.81 X 5in |
| Length | 5inch |
| Max Voltage Rating (AC) | 600V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Fusetron™ FRS-R |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 2.32oz |
| RoHS | Not Compliant |
No datasheet is available for this part.