The Eaton Fusetron FRS-R-5-6/10 is a PTC resettable fuse with a current rating of 5.6A and a maximum voltage rating of 600VAC. It is available in bulk packaging with 10 units per package. The fuse measures 5 inches in length and weighs 2.256 ounces. It is approved by UL, CSA, and CE standards and is not radiation hardened.
Eaton FRS-R-5-6/10 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 5.6A |
| Fuse Size | 0.81 X 5in |
| Length | 5inch |
| Max Voltage Rating (AC) | 600V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Fusetron™ FRS-R |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 2.256oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton FRS-R-5-6/10 to view detailed technical specifications.
No datasheet is available for this part.
