
The Fusetron FRS-R fuse is a 6.25A rated electrical fuse with a maximum voltage rating of 600V AC. It has a fiberglass body and is available in a bulk packaging quantity of 10. The fuse is not RoHS compliant and contains lead. It is designed for clip mount applications and has a size of 127mm.
Eaton FRS-R-6-1/4 technical specifications.
| Approvals | UL, CSA, CE |
| Body Material | Fiberglass |
| Current Rating | 6.25A |
| Diameter | 0.81inch |
| Fuse Size | 0.81 X 5in |
| Lead Free | Contains Lead |
| Length | 5inch |
| Max Voltage Rating (AC) | 600V |
| Mount | Clip |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Fusetron™ FRS-R |
| Size | 127mm |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 2.08oz |
| Working Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FRS-R-6-1/4 to view detailed technical specifications.
No datasheet is available for this part.