
Fuse Class RK5 Slow Blow Acting 0.6A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
Eaton FRS-R-6/10 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 600mA |
| Diameter | 0.81inch |
| Fuse Size | 0.81 X 5in |
| Length | 5inch |
| Max Voltage Rating (AC) | 600V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Fusetron™ FRS-R |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 2.336oz |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
