The Eaton FRS-R-60ID fuse is a 250V DC rated, 600V AC rated, 60A current rating electrical fuse with a clip termination. It is available in a bulk packaging quantity of 10. The fuse is not RoHS compliant. It has approvals from UL, CSA, and CE. The fuse is part of the Fusetron FRS-R series.
Eaton FRS-R-60ID technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 60A |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Fusetron™ FRS-R |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| Weight | 4oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FRS-R-60ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.