Eaton FRS-R-6ID technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 6A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Fusetron™ FRS-R |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 1.616oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FRS-R-6ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.