
The Eaton FWA-1200AH is a 1.2kA electrical fuse holder with a 130V DC rated voltage and 130V AC voltage rating. It is CE and UR approved, RoHS compliant, and available in bulk packaging. The holder has a threaded termination and is designed for use with fuses in the FWA series.
Eaton FWA-1200AH technical specifications.
| Approvals | CE, UR |
| Current | 1.2kA |
| Current Rating | 1.2kA |
| Length | 1.875inch |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FWA |
| Termination | Threaded |
| Type | Electrical |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 130V |
| Weight | 7.2oz |
| Width | 2inch |
| RoHS | Compliant |
No datasheet is available for this part.