Fuse HRC 800A 150V Bolt 67.46 X 25.4mm UL
Eaton FWA-800B-R technical specifications.
| Current Rating | 800A |
| Type | HRC |
| Voltage Rating | 150V |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Eaton FWA-800B-R to view detailed technical specifications.
No datasheet is available for this part.