
Electric Fuse, 16A, 600VAC, 700VDC, 200000A (IR), Inline/holder,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton FWC-16A10F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE, UR |
| Current | 16A |
| Current Rating | 16A |
| Fuse Size | 10 x 38mm |
| Length | 1.5inch |
| Max Voltage Rating (AC) | 600V |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | FWC |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWC-16A10F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
