32A, 600V AC cartridge fuse for general circuit protection. Features a 10 x 38mm fuse size with a 10.3mm diameter and 38.1mm length. This lead-free electrical component is designed for holder mounting and carries CE and UR approvals. Packaged in bulk quantities of 10.
Eaton FWC-32A10F technical specifications.
| Approvals | CE, UR |
| Current | 32A |
| Current Rating | 32A |
| Diameter | 10.3mm |
| Fuse Size | 10 x 38mm |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Voltage Rating (AC) | 600V |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | FWC |
| Size | 38.1mm |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWC-32A10F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
