Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
EATON
FWC-32A10F-R
Datasheet
Eaton
FWC-32A10F-R
Active
Fuse 32A 600V 2-Pin
Circuit Protection
Fuses & Fuse Holders
Circuit Protection
Fuses & Fuse Holders
Fuses
Fuse 32A 600V 2-Pin
Package
Melf
Voltage Rating
600
V
Current Rating
32
A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
32
A
Voltage Rating
600
V
Package/Case
Melf
Number of Terminals
2
Compliance
RoHS
Yes
RoHS Version
2002/95/EC
Browse
Manufacturers
API
BOM
Account