
The Eaton FWH-700A is a 500V 700A electrical fuse with a bolt mount. It is approved by CSA, CE, and UR. The fuse has a diameter of 2.5 inches and a length of 6.34 inches. It is packaged in bulk and is RoHS compliant. The fuse is part of the FWH series and is used for general applications.
Sign in to ask questions about the Eaton FWH-700A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton FWH-700A technical specifications.
| Approvals | CSA, CE, UR |
| Current | 700A |
| Current Rating | 700A |
| Diameter | 2.5inch |
| Length | 6.34inch |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FWH |
| Type | Electrical |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWH-700A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
