Fuse HRC 70A 500V Bolt Tap 24.1 X 44.1mm Carton CSA/UL
Eaton FWH 70A technical specifications.
| Current Rating | 70A |
| Type | HRC |
| Voltage Rating | 500V |
| Termination Style | Tap |
| Number of Terminals | 2 |
| Typical Melting I2t | 210A²s |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.