
The FWJ-100A is a general purpose fuse with a current rating of 100A and a DC rated voltage of 800V. It has a voltage rating of 1kV AC and meets CE and UR approvals. The fuse is available in bulk packaging with 10 units per package and has a weight of 6.64oz. It measures 1.125inch in diameter and 4.93inch in length.
Eaton FWJ-100A technical specifications.
| Approvals | CE, UR |
| Current Rating | 100A |
| Diameter | 1.125inch |
| Length | 4.93inch |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | FWJ |
| Type | Electrical |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 800V |
| Weight | 6.64oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FWJ-100A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
