
The FWJ-125A is a 125A bolt mount fuse with a maximum voltage rating of 1kV AC and 800V DC. It is CE and UR approved, and meets RoHS compliance standards. The fuse has a diameter of 1.53 inches and a length of 5.685 inches, with a weight of 4.4 pounds. It is available in bulk packaging.
Eaton FWJ-125A technical specifications.
| Approvals | CE, UR |
| Current | 125A |
| Current Rating | 125A |
| Diameter | 1.53inch |
| Length | 5.685inch |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FWJ |
| Type | Electrical |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 800V |
| Weight | 4.4lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWJ-125A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
