
Fuse 175A 1000V Bolt Tap 38.76 X 82.83mm UL
Eaton FWJ-175A technical specifications.
| Approvals | CE, UR |
| Current | 175A |
| Current Rating | 175A |
| Diameter | 1.53inch |
| Length | 5.685inch |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FWJ |
| Type | Electrical |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 800V |
| Weight | 4.4lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWJ-175A to view detailed technical specifications.
No datasheet is available for this part.