
Fuse 1800A 1000V Bolt Tap 88.9 X 84.12mm UL
Eaton FWJ-1800A technical specifications.
| Approvals | CE |
| Current | 1.8kA |
| Current Rating | 1.8kA |
| Diameter | 3.5inch |
| Length | 6.811inch |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FWJ |
| Type | Electrical |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 800V |
| Weight | 5.4lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWJ-1800A to view detailed technical specifications.
No datasheet is available for this part.
