
The FWJ-200A electrical fuse is a bolt-mounted device with a maximum power dissipation of 32W and a maximum voltage rating of 1kV AC. It has a current rating of 200A and a DC rated voltage of 800V. The fuse measures 1.53 inches in diameter and 5.685 inches in length, with a weight of 4.4 pounds. It is packaged in bulk and is RoHS compliant. The FWJ series fuse is approved for use in CE and UR applications.
Eaton FWJ-200A technical specifications.
| Approvals | CE, UR |
| Current | 200A |
| Current Rating | 200A |
| Diameter | 1.53inch |
| Fuse Size | 1.526 X 3.261in |
| Length | 5.685inch |
| Max Power Dissipation | 32W |
| Max Voltage Rating (AC) | 1kV |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FWJ |
| Type | Electrical |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 800V |
| Weight | 4.4lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWJ-200A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
