Eaton FWJ-20A14F technical specifications.
| Approvals | CE, UR |
| Current | 20A |
| Current Rating | 20A |
| Diameter | 14.5mm |
| Fuse Size | 14 X 67mm |
| Length | 2.626inch |
| Max Power Dissipation | 9W |
| Max Voltage Rating (AC) | 1kV |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FWJ |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 800V |
| Weight | 6.688oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWJ-20A14F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.